Analog DevicesAD9268BCPZRL7-105Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 105Msps 16-bit Parallel 64-Pin LFCSP EP T/R
Compliant | |
3A001.a.5.a.5 | |
Active | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
16bit | |
2 | |
2 | |
105Msps | |
Parallel | |
Voltage | |
Differential | |
External|Internal | |
Single | |
2Vp-p | |
1.7 | |
1.8 | |
1.9 | |
Maximum Supply Current (mA) | 300 |
685(Typ) | |
±5.1LSB | |
±2.5%FSR | |
78.9dBFS(Typ) | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |