EU RoHS | Compliant |
ECCN (US) | 3A001a.5.a.5. |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Pipelined |
Resolution | 16bit |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Sampling Rate | 80Msps |
Digital Interface Type | Parallel |
Input Type | Voltage |
Input Signal Type | Differential|Single-Ended |
Voltage Reference | External|Internal |
Voltage Supply Source | Single |
Input Voltage | 2Vp-p |
Minimum Single Supply Voltage (V) | 1.7 |
Typical Single Supply Voltage (V) | 1.8 |
Maximum Single Supply Voltage (V) | 1.9 |
Typical Power Dissipation (mW) | 100 |
Integral Nonlinearity Error | ±6.5LSB |
Full Scale Error | -2%FSR(Typ) |
Signal to Noise Ratio | 77.6dBFS(Typ) |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 64 |
Lead Shape | No Lead |