Analog DevicesAD9271BSVZ-25Analog Front End - AFE
AFE General Purpose 8 ADC 12bit 1.8V/3.3V 100-Pin TQFP EP Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |