Analog DevicesAD9273BSVZ-40Analog Front End - AFE
AFE General Purpose 8 ADC 12bit 1.8V/3V 100-Pin TQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
General Purpose | |
8 | |
8 | |
1 | |
50000(Max) | |
12 | |
LVDS|Serial | |
1.7|2.7 | |
1.8|3 | |
1.9|3.6 | |
0.733Vp-p(Typ) | |
186 | |
Analog | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
100 | |
Lead Shape | Gull-wing |
Never worry about improper conversion from analog to digital again with the aid of this general purpose AD9273BSVZ-40 analog front end developed by Analog Devices. This AFE has a resolution of 12 bit. This device has a minimum operating supply voltage of 1.7|2.7 V and a maximum of 1.9|3.6 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device uses analog power. It has 8 channels per chip.
EDA / CAD Models |