Compliant | |
5A991b.7. | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Transceiver | |
>=2500 | |
3800 | |
30 to 3800 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Min) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
144 | |
Lead Shape | Ball |