Analog DevicesAD9432BSTZ-105Analog to Digital Converters - ADCs

1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 52-Pin LQFP Tray

If you need to translate continuous analog signals into digital data then Analog Devices offers AD9432BSTZ-105 ADC to handle that with ease. This device is based on Pipelined architecture. This device's digital interface is parallel. Its maximum power dissipation is 1100 mW. It has a differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

9 parts: Ships tomorrow

    Total$64.39Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 9 parts
      • Price: $64.39