Analog DevicesAD9445BSVZ-105Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 100-Pin TQFP EP Tray
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
100 | |
Lead Shape | Gull-wing |
This AD9445BSVZ-105 made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device's digital interface is parallel. It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p/3.2Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |