Analog DevicesAD9446BSVZ-100ZAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 100Msps 16-bit Parallel 100-Pin TQFP EP Tray
Compliant | |
3A001.a.5.a.5 | |
Active | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
16bit | |
1 | |
1 | |
100Msps | |
Parallel | |
Voltage | |
Differential | |
Internal|External | |
Single | |
2Vp-p/3.2Vp-p | |
3.14/4.75 | |
3.3/5 | |
3.46/5.25 | |
Maximum Supply Current (mA) | 401 |
2800 | |
±6LSB | |
3%FSR | |
79.7dB(Typ) | |
16 | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tray | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
100 | |
Lead Shape | Gull-wing |