Analog DevicesAD9446BSVZ-80Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 100-Pin TQFP EP Tray
Compliant | |
3A001a.5.a. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
16bit | |
1 | |
1 | |
80Msps | |
Parallel | |
Voltage | |
Differential | |
Internal|External | |
Single | |
2Vp-p/3.2Vp-p | |
3.14/4.75 | |
3.3/5 | |
3.46/5.25 | |
2600 | |
±5LSB | |
3%FSR | |
81.8dB(Typ) | |
16 | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tray | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
100 | |
Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This AD9446BSVZ-80 ADC from Analog Devices will get the job done. Its maximum power dissipation is 2600 mW. This device is based on Pipelined architecture. It has a differential input signal. This device's digital interface is parallel. This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p/3.2Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |