Analog DevicesAD9467SCPZ250EPRL7Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 250Msps 16-bit Parallel/LVDS 72-Pin LFCSP EP T/R
Compliant | |
3A001.a.2.c | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
CMOS | |
16bit | |
1 | |
1 | |
250Msps | |
LVDS|Parallel | |
Voltage | |
Differential | |
External|Internal | |
Single | |
2Vp-p/2.5Vp-p | |
1.7/1.75/3 | |
1.8/3.3 | |
1.85/1.9/3.6 | |
1330 | |
1500 | |
±12LSB | |
-3.9/2.6%FSR | |
76.4dBFS(Typ) | |
Yes | |
No | |
No | |
-55 | |
125 | |
Tape and Reel | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
72 | |
Lead Shape | No Lead |