Analog DevicesAD9500BPLogic and Timing Misc
Digitally Programmable Delay Generator -25°C to 85°C 28-Pin PLCC
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Digitally Programmable Delay Generator | |
-25 | |
85 | |
Industrial | |
1 | |
1 | |
Mounting | Surface Mount |
Package Height | 3.94(Max) |
Package Width | 11.58(Max) |
Package Length | 11.58(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |