Analog DevicesAD9522-1BCPZClock Generators and Synthesizers
Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8473.30.91.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |