EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Clock Generator |
Number of Inputs | 2 |
Number of Outputs | 14 |
Number of Banks | 2 |
Programmability | No |
Maximum Input Frequency (MHz) | 250|400 |
Minimum Output Frequency (MHz) | 250 |
Maximum Output Frequency (MHz) | 1000 |
Maximum Output Skew (ps) | 300 |
Maximum Fall Time (ns) | 0.665 |
Maximum Rise Time (ns) | 0.665 |
Spread Spectrum | No |
Maximum Duty Cycle (%) | 55 |
Input Logic Level | CMOS |
Output Logic Level | CMOS|HSTL|LVDS|LVPECL |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum Operating Supply Voltage (V) | 1.71/3.135 |
Typical Operating Supply Voltage (V) | 1.8/3.3 |
Maximum Operating Supply Voltage (V) | 1.89/3.465 |
Maximum Supply Current (mA) | 77.7 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 72 |
Lead Shape | No Lead |