Analog DevicesAD9554BCPZ-REEL7Clock Generators and Synthesizers
Clock Generator 0.002MHz to 1GHz-IN 941MHz-OUT 72-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
72 | |
Lead Shape | No Lead |
EDA / CAD Models |