EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 4 |
Clock Input Frequency (MHz) | 0.002 to 1250 |
Maximum Output Frequency (MHz) | 1250 |
Typical Duty Cycle (%) | 50 |
Input Logic Level | CMOS|Crystal|LVDS|LVPECL |
Output Logic Level | CMOS|HSTL|LVDS |
Minimum Operating Supply Voltage (V) | 1.71/3.135 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 1.89/3.465 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 72 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 72 |
Lead Shape | No Lead |