EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 5 |
Clock Input Frequency (MHz) | 19.44 to 27 |
Maximum Output Frequency (MHz) | 637.5 |
Typical Duty Cycle (%) | 55(Max) |
Input Logic Level | Crystal |
Output Logic Level | LVCMOS|LVDS|LVPECL |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 40 |
Lead Shape | No Lead |