Analog Devices AD9578BCPZ-REEL7 Clock Generators and Synthesizers
Clock Generator 20MHz to 60MHz-IN 919MHz-OUT 48-Pin LFCSP EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
5 | |
20 to 60 | |
919 | |
Crystal|LVCMOS|LVDS|LVPECL | |
HCSL|LVCMOS|LVDS|LVPECL | |
2.375 | |
2.5|3.3 | |
3.63 | |
1018 | |
-25 | |
85 | |
Industrial | |
Tape and Reel | |
397 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |
