Analog DevicesAD9578BCPZClock Generators and Synthesizers
Clock Generator 20MHz to 60MHz-IN 919MHz-OUT 48-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |