Analog DevicesAD9613-210EBZData Conversion Development Boards and Kits
AD9613 ADC Evaluation Board 210MSPS SPI Controller/VisualAnalog IDE
Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD9613 | |
ADC | |
12 | |
210M | |
Win 98|Win 2000|Win ME|Win XP | |
SPI Controller/VisualAnalog | |
SPI | |
6(Typ) | |
No | |
No | |
N/A | |
N/A |
Dev Kit Description
Evaluation board for evaluating the AD9613.
Dev Kit Features
- Full featured evaluation board for the AD9613
- SPI interface for setup and control
- External or AD9523 clocking option
- Balun/transformer or amplifier input drive options
- LDO regulator power supply
- VisualAnalog and SPI controller software interfaces
Dev Kit Additional Information
UG-293: Evaluating the AD9643/AD9613/AD6649/AD6643 Analog-to-Digital Converters (pdf, 2740 kB)
AD9613 Quick Start Guide (pdf, 685 kB)
AD9613 LFCSP Analog Input S-Parameter (xls, 557 kB)
AD6643/AD6649/AD9613/AD9643 Schematics (pdf, 99 kB)
AD6643/AD6649/AD9613/AD9643 Gerber Files (zip, 480 kB)