Analog Devices AD9626BCPZ-250 Analog to Digital Converters - ADCs

1-Channel Single ADC Pipelined 250Msps 12-bit Parallel/LVDS 56-Pin LFCSP EP Tray

Product Technical Specifications

If you require your analog signals to be converted into digital data then this AD9626BCPZ-250 ADC from Analog Devices is perfect. It has a differential input signal. This device's digital interface is parallel|lvds. Its maximum power dissipation is 390 mW. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 1.25 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 5 Minimum 5
  • Manufacturer Lead Time:
    10 weeks
    • Price: $110.27
    1. 5+ $110.27
    2. 10+ $106.37
    3. 25+ $102.19
    4. 80+ $101.66
AD9626BCPZ-250

AD9626BCPZ-250 Analog Devices

Analog DevicesAD9626BCPZ-250Analog to Digital Converters - ADCs

1-Channel Single ADC Pipelined 250Msps 12-bit Parallel/LVDS 56-Pin LFCSP EP Tray

If you require your analog signals to be converted into digital data then this AD9626BCPZ-250 ADC from Analog Devices is perfect. It has a differential input signal. This device's digital interface is parallel|lvds. Its maximum power dissipation is 390 mW. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 1.25 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 5 Minimum 5
  • Manufacturer Lead Time:
    10 weeks
    • Price: $110.27
    1. 5+$110.27
    2. 10+$106.37
    3. 25+$102.19
    4. 80+$101.66