Analog Devices AD9627ABCPZ-125 Analog to Digital Converters - ADCs

2-Channel Dual ADC Pipelined 125Msps 12-bit Parallel/LVDS 64-Pin LFCSP EP Tray

Product Technical Specifications

Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD9627ABCPZ-125 ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device's digital interface is parallel|lvds. This device is based on Pipelined architecture. It has a single-ended and differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

No Stock Available

Quantity Increments of 8 Minimum 8
  • Manufacturer Lead Time:
    10 weeks
    • Price: $88.32
    1. 8+ $88.32
    2. 25+ $79.72
AD9627ABCPZ-125

AD9627ABCPZ-125 Analog Devices

Analog DevicesAD9627ABCPZ-125Analog to Digital Converters - ADCs

2-Channel Dual ADC Pipelined 125Msps 12-bit Parallel/LVDS 64-Pin LFCSP EP Tray

Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD9627ABCPZ-125 ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device's digital interface is parallel|lvds. This device is based on Pipelined architecture. It has a single-ended and differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 8 Minimum 8
  • Manufacturer Lead Time:
    10 weeks
    • Price: $88.32
    1. 8+$88.32
    2. 25+$79.72