Analog DevicesAD9633-125EBZData Conversion Development Boards and Kits
AD9633 ADC Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD9633 | |
ADC | |
12 | |
No | |
No | |
N/A | |
N/A |
Convert and analyze data with the advanced features of this evaluation board AD9633-125EBZ data conversion development kit from Analog Devices.
Dev Kit Description
AD9633-125EBZ is AD9633 Quad, 12-Bit, 80 MSPS/105 MSPS/ 125 MSPS, Serial LVDS 1.8 V ADC Evaluation Board.
The AD9633 is a quad, 12-bit, 80 MSPS/105 MSPS/125 MSPS analog-to-digital converter (ADC) with an on-chip sample-andhold circuit designed for low cost, low power, small size, and ease of use. The product operates at a conversion rate of up to 125 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical.
Dev Kit Additional Information