Analog DevicesAD9633BCPZ-125Analog to Digital Converters - ADCs
4-Channel Quad ADC Pipelined 125Msps 12-bit Serial 48-Pin LFCSP EP Tray
Compliant | |
3A991c.2. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
12bit | |
4 | |
4 | |
125Msps | |
LVDS|Serial | |
Voltage | |
Differential | |
External|Internal | |
Single | |
2Vp-p | |
1.7 | |
1.8 | |
1.9 | |
-1.4/1.6LSB | |
-5%FSR(Typ) | |
71.8dBFS(Typ) | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tray | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD9633BCPZ-125 ADC from Analog Devices. This device's digital interface is serial|lvds. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |