Analog DevicesAD9640ABCPZ-105Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 105Msps 14-bit Parallel 64-Pin LFCSP EP Tray
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
14bit | |
2 | |
2 | |
105Msps | |
Parallel | |
Voltage | |
Differential | |
External|Internal | |
Analog and Digital | |
2Vp-p | |
1.7 | |
1.8 | |
1.9 | |
730 | |
±5LSB | |
±3%FSR | |
72.3dB(Typ) | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
Use this specially engineered AD9640ABCPZ-105 ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |