Analog DevicesAD9670BBCZAnalog Front End - AFE
AFE General Purpose 8 ADC 14bit 1.8V/3V 144-Pin CSP-BGA Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
144 | |
Lead Shape | Ball |
If you're looking to interface analog signals with digital systems then AD9670BBCZ analog front end from Analog Devices is an easy solution. This AFE has a resolution of 14 bit. The item will be shipped in tray orientation. It has 8 channels per chip.
EDA / CAD Models |