Analog DevicesAD9674KBCZAnalog Front End - AFE
AFE General Purpose 8 ADC 14bit 144-Pin CSP-BGA Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
144 | |
Lead Shape | Ball |
Do you need to convert analog signals and have them interface with digital systems? If so, Analog Devices offers the perfect solution with AD9674KBCZ analog front end. This AFE has a resolution of 14 bit. This component comes in tray packaging, useful for fast picking and placing of your parts. It has 8 channels per chip.
EDA / CAD Models |