Analog DevicesAD9694TCPZ-500-EPAnalog to Digital Converters - ADCs
4-Channel Quad ADC Pipelined 500Msps 14-bit JESD204B 72-Pin LFCSP EP Tray
Compliant | |
3A001.a.5.a.4 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
14bit | |
4 | |
4 | |
500Msps | |
JESD204B | |
Voltage | |
Differential | |
Internal|External | |
Analog and Digital | |
1.8Vp-p | |
0.95/1.71/2.44 | |
0.975/1.8/2.5 | |
1/1.89/2.56 | |
1660 | |
2070 | |
±5.1LSB | |
±5%FSR | |
68.4dBFS(Typ) | |
Yes | |
No | |
Yes | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 72 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
72 |