EU RoHS | Compliant |
ECCN (US) | 3A001a.5.a.4. |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Pipelined |
Resolution | 14bit |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Sampling Rate | 1.3Gsps |
Digital Interface Type | JESD204B |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Input Voltage | 1.59Vp-p |
Minimum Single Supply Voltage (V) | 0.93/1.71/2.44 |
Typical Single Supply Voltage (V) | 0.95/1.8/2.5 |
Maximum Single Supply Voltage (V) | 0.98/1.89/2.56 |
Maximum Supply Current (mA) | 450(Typ) |
Typical Power Dissipation (mW) | 1600 |
Maximum Power Dissipation (mW) | 2000 |
Integral Nonlinearity Error | -7/5LSB |
Full Scale Error | ±2.9%FSR |
Signal to Noise Ratio | 67.5dBFS(Typ) |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 64 |