Analog DevicesAD9735BBCZDigital to Analog Converters - DACs
DAC 1-CH Interpolation Filter 12-bit 160-Pin CSP-BGA Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Interpolation Filter | |
12bit | |
1.2Gsps | |
1 | |
1 | |
Parallel | |
Current | |
Unipolar | |
Internal | |
3.13 | |
3.3 | |
3.47 | |
Analog and Digital | |
550(Typ) | |
±1.5LSB | |
±1%FSR(Typ) | |
Yes | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 160 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
160 | |
Lead Shape | Ball |
Computerized binary information can easily be translated into varying audio and video signals using the AD9735BBCZ DAC converter, developed especially from Analog Devices. This device's digital interface is parallel. It has a current output. This device is based on Interpolation Filter architecture. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power.
EDA / CAD Models |