Analog DevicesAD9736BBCDigital to Analog Converters - DACs
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Interpolation Filter | |
0.18um, CMOS | |
14bit | |
1.2Gsps | |
1 | |
1 | |
LVDS | |
Current | |
Unipolar | |
Internal | |
3.13 | |
3.3 | |
3.47 | |
Analog and Digital | |
550(Typ) | |
±5.6LSB | |
±1%FSR(Typ) | |
Yes | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 160 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
160 | |
Lead Shape | Ball |
Want to be able to convert digital audio signals into analog ones? This AD9736BBC from Analog Devices is perfect and can handle high quality signals with ease. This device's digital interface is parallel. This device is based on Interpolation Filter architecture. It has a current output. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power.
EDA / CAD Models |