Analog DevicesAD9736BBCRLDigital to Analog Converters - DACs
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA T/R
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 160 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
160 | |
Lead Shape | Ball |
EDA / CAD Models |