Analog DevicesAD9740ARUZRL7Digital to Analog Converters - DACs

DAC 1-CH Segment 10-bit 28-Pin TSSOP T/R

By using Analog Devices' AD9740ARUZRL7 DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. It has a current output. This device is based on Segment architecture. This device's digital interface is parallel. This DAC has a resolution of 10bit. This DAC has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses analog and digital power.

706 parts: Ships today

    Total$14.25Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      706
      Country Of origin:
      Philippines
         
      • Price: $14.246
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 706 parts
      • Price: $14.246