Analog DevicesAD9744ARUZDigital to Analog Converters - DACs
DAC 1-CH Segment 14-bit 28-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
Want to be able to convert digital audio signals into analog ones? This AD9744ARUZ from Analog Devices is perfect and can handle high quality signals with ease. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power.
EDA / CAD Models |