Analog DevicesAD9746BCPZDigital to Analog Converters - DACs
DAC 2-CH 14-bit 72-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 72 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
72 | |
Lead Shape | No Lead |
If your digital signals need to be converted into analog then this AD9746BCPZ DAC converter from Analog Devices will easily accomplish that that. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format. This device uses analog and digital power.
EDA / CAD Models |