Analog DevicesAD9751ASTZDigital to Analog Converters - DACs
DAC 1-CH Segment 10-bit 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
Want to be able to convert digital audio signals into analog ones? This AD9751ASTZ from Analog Devices is perfect and can handle high quality signals with ease. This device's digital interface is parallel. It has a current output. This device is based on Segment architecture. This DAC has a resolution of 10bit. This DAC has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power.
EDA / CAD Models |