Analog DevicesAD9753ASTZDigital to Analog Converters - DACs
DAC 1-CH Segment 12-bit 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
Need to convert digital signals into analog such as voltages or currents? Then this AD9753ASTZ DAC converter from Analog Devices is perfect for you! This device's digital interface is parallel. This device is based on Segment architecture. It has a current output. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power.
EDA / CAD Models |