Analog DevicesAD9755ASTZDigital to Analog Converters - DACs
DAC 1-CH Segment 14-bit 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD9755ASTZ DAC converter, developed by Analog Devices. This device is based on Segment architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format. This device uses analog and digital power.
EDA / CAD Models |