Analog DevicesAD9762ARUZDigital to Analog Converters - DACs
DAC 1-CH Segment 12-bit 28-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
If your digital signals need to be converted into analog then this AD9762ARUZ DAC converter from Analog Devices will easily accomplish that that. This device's digital interface is parallel. This device is based on Segment architecture. It has a current output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power.
EDA / CAD Models |