Analog DevicesAD9778ABSVZDigital to Analog Converters - DACs
DAC 2-CH Interpolation Filter 14-bit 100-Pin TQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
100 | |
Lead Shape | Gull-wing |
Converting digital signals to analog signals such as audio or video? This AD9778ABSVZ DAC converter provided from Analog Devices will do just that! This device is based on Interpolation Filter architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format. This device uses analog and digital power.
EDA / CAD Models |