EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Resolution | 12bit |
Conversion Rate | 600Msps |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Digital Interface Type | LVDS|Parallel |
Output Type | Current |
Output Polarity | Unipolar |
Voltage Reference | External|Internal |
Minimum Single Supply Voltage (V) | 3.13 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.47 |
Power Supply Type | Analog and Digital |
Maximum Power Dissipation (mW) | 315(Typ) |
Integral Nonlinearity Error | ±0.25LSB(Typ) |
Full Scale Error | ±2%FSR(Typ) |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 72 |
Lead Shape | No Lead |