Analog DevicesAD9781BCPZDigital to Analog Converters - DACs
DAC 2-CH 14-bit 72-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
14bit | |
600Msps | |
2 | |
2 | |
LVDS|Parallel | |
Current | |
Unipolar | |
External|Internal | |
3.13 | |
3.3 | |
3.47 | |
Analog and Digital | |
315(Typ) | |
±1LSB(Typ) | |
±2%FSR(Typ) | |
Yes | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
72 | |
Lead Shape | No Lead |
Analog Devices brings you their latest AD9781BCPZ DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. This device's digital interface is parallel|lvds. It has a current output. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power.
EDA / CAD Models |