Analog DevicesAD9814-703FAnalog Front End - AFE
AFE Video 1 ADC 14bit 5V 28-Pin CFPAK Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.92(Max) |
Package Width | 13.21(Max) |
Package Length | 18.8(Max) |
PCB changed | 28 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
28 | |
Lead Shape | Flat |
EDA / CAD Models |