Analog Devices AD9814-703F:35 Analog Front End - AFE
AFE Video 1 ADC 14bit 5V 28-Pin CFPAK
Product Technical Specifications
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8523.49.40.00 | |
Automotive | No |
PPAP | No |
CCD | |
Video | |
1 | |
1 | |
3 | |
10000 | |
14 | |
Parallel | |
3|4.75 | |
5 | |
5.25 | |
1.8|64 | |
Analog|Digital | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.92(Max) |
Package Width | 13.21(Max) |
Package Length | 18.8(Max) |
PCB changed | 28 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
28 | |
Lead Shape | Flat |
