Analog DevicesAD9814JRAnalog Front End - AFE
AFE Video 1 ADC 14bit 5V 28-Pin SOIC W Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
The Analog Devices' ccd AD9814JR analog front end is needed for circuits with sensors to help convert analog input from the sensors to data, which can then be processed by other components. This AFE has a resolution of 14 bit. This device's minimum operating supply voltage of 3|4.75 V, while its maximum is 5.25 V. This AFE has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. It has a single channel per chip. This device uses analog and digital power.
EDA / CAD Models |