Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
CCD | |
Video | |
1 | |
1 | |
1 | |
30000(Min) | |
14 | |
Parallel | |
2.7 | |
3.3 | |
3.6 | |
1Vp-p(Min) | |
Analog|Digital | |
-20 | |
85 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |