EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | CCD |
Product Category | Video |
Number of Channels per Chip | 1 |
Number of ADCs | 1 |
Number of ADC Inputs | 1 |
Sampling Rate (ksps) | 30000(Min) |
Resolution (bit) | 14 |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Input Voltage Range | 1Vp-p(Min) |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 48 |
Lead Shape | No Lead |