Analog DevicesAD9826KRSAnalog Front End - AFE
AFE Video 1 ADC 16bit 5V 28-Pin SSOP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
CCD | |
Video | |
3 | |
1 | |
3 | |
30000 | |
16 | |
Parallel | |
3|4.75 | |
5 | |
5.25 | |
4Vp-p(Typ) | |
5|75 | |
Analog|Digital | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 10.2 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |