Top Purchased
Analog DevicesAD9833BRMZ-REELDirect Digital Synthesizers - DDS
Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Serial (3-Wire, SPI, QSPI, Microwire) | |
10 | |
28 | |
1 | |
1 | |
25 | |
60(Typ) | |
Voltage | |
0.65 | |
3 | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
5.5 | |
No | |
-40 | |
105 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |