EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
Resolution (bit) | 10 |
Tuning Word Width (bit) | 28 |
Number of DACs | 1 |
Number of Outputs | 1 |
Maximum Input Frequency (MHz) | 75 |
Signal to Noise Ratio (dB) | 60(Typ) |
Output Type | Current |
Typical Output Voltage (V) | 0.6 |
Typical Output Current (mA) | 3 |
Minimum Operating Supply Voltage (V) | 2.3 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 3.8(Typ) |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |