Analog DevicesAD9837ACPZ-RLDirect Digital Synthesizers - DDS
Direct Digital Synthesizer 5MHz 1-DAC 10bit Serial 10-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |